CKC21C103JEGACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200V 0.01uF C0G 2220 5% AEC-Q200

CKC21C103JEGACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200V 0.01uF C0G 2220 5% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
1 180 руб.
от 10 шт.840 руб.
от 50 шт.733 руб.
от 100 шт.589.44 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Плати частями
от 295 руб. × 4 платежа
Номенклатурный номер: 8005315266
Артикул: CKC21C103JEGACAUTO
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
KC-LINK™ DC-Link, Snubber, Resonator MLCCs KEMET KC-LINK™ DC-Link, Snubber, Resonator MLCCs are surface-mount devices designed to meet the growing demands for fast-switching wide bandgap (WBG) semiconductors that operate at higher voltages, temperatures, and frequencies. By utilizing KEMET's robust and proprietary C0G/NPO base metal electrode (BME) dielectric system, these capacitors are well-suited for power converters and inverters where high efficiency is a primary concern. With low effective series resistance (ESR) and low thermal resistance, the KC-LINK capacitors can operate at high ripple currents with no change in capacitance versus DC voltage, and negligible change in capacitance versus temperature. With an operating temperature of up to +150°C, these capacitors can be mounted close to fast-switching semiconductors in high-power density applications requiring minimal cooling.

Технические параметры

Рабочее напряжение,В 1200
Номинальная емкость 0.01
Единица измерения мкф
Допуск номинала,% 5%
Тип Ceramic Capacitors
Brand: KEMET
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Case Code - in: 2220
Case Code - mm: 5650
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: 500
Manufacturer: KEMET
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Package / Case: 2220(5650 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product: General Type MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: Commercial and Automotive Grade MLCCs
Вес, г 0.62

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»