ELG108M250AT4AA, Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C Snap in 35x40
![ELG108M250AT4AA, Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C Snap in 35x40](https://static.chipdip.ru/lib/731/DOC043731896.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 420 руб.
от 10 шт. —
1 180 руб.
1 шт.
на сумму 1 420 руб.
Плати частями
от 355 руб. × 4 платежа
от 355 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
Snap-In Aluminum Electrolytic Capacitors KEMET Snap-In Aluminum Electrolytic Capacitors are available with a wide variety of life and performance options, including long life and high ripple current for demanding alternative energy and industrial applications. These snap-in capacitors feature rated voltages up to 600VDC and temperatures up to +125°C. KEMET optimizes the capacitor construction to offer an application-specific balance between required life, temperature, ripple current, physical size, and cost.
Технические параметры
Рабочее напряжение,В | 250 | |
Номинальная емкость | 1000 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 20% | |
Диаметр корпуса D,мм | 35 mm | |
Brand: | KEMET | |
Dissipation Factor DF: | 15% | |
ESR: | 90 mOhms | |
Factory Pack Quantity: | 200 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 3 mA | |
Life: | 2000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -25 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | LG108M250AT4AAKPLP LG108M250AT4AAKPLP LG108M250AT4AA | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 2.3 A | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 120 Hz | |
Вес, г | 52 |
Техническая документация
Datasheet
pdf, 819 КБ