ELG157M400AQ3AA, Aluminum Electrolytic Capacitors - Snap In 150uF 400V 20% 105C Snap in 22x35

ELG157M400AQ3AA, Aluminum Electrolytic Capacitors - Snap In 150uF 400V 20% 105C Snap in 22x35
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
от 10 шт.850 руб.
от 50 шт.740 руб.
1 шт. на сумму 1 190 руб.
Плати частями
от 299 руб. × 4 платежа
Номенклатурный номер: 8005315581
Артикул: ELG157M400AQ3AA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
Snap-In Aluminum Electrolytic Capacitors KEMET Snap-In Aluminum Electrolytic Capacitors are available with a wide variety of life and performance options, including long life and high ripple current for demanding alternative energy and industrial applications. These snap-in capacitors feature rated voltages up to 600VDC and temperatures up to +125°C. KEMET optimizes the capacitor construction to offer an application-specific balance between required life, temperature, ripple current, physical size, and cost.

Технические параметры

Номинальная емкость 150
Единица измерения мкф
Brand: KEMET
Capacitance: 150 uF
Diameter: 40 mm
Dissipation Factor DF: 15%
Factory Pack Quantity: 400
Lead Spacing: 10 mm
Leakage Current: 1.2 mA
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: LG157M400AQ3AAKPLP LG157M400AQ3AAKPLP LG157M400AQ3AA
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 720 mA
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Voltage Rating DC: 400 VDC

Техническая документация

Datasheet
pdf, 819 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»