ELH107M450AQ2AV, Aluminum Electrolytic Capacitors - Snap In 450V 100uF 20% 85C 2000Hrs

ELH107M450AQ2AV, Aluminum Electrolytic Capacitors - Snap In 450V 100uF 20% 85C 2000Hrs
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 10 шт.660 руб.
от 50 шт.574 руб.
от 100 шт.429.89 руб.
1 шт. на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005315590
Артикул: ELH107M450AQ2AV
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
ELH Snap-In Aluminum Electrolytic Capacitors KEMET ELH Snap-In Aluminum Electrolytic Capacitors feature snap-lock terminals for mounting on printed circuit boards. These capacitors are designed with an aluminum case with an insulated sleeve and a safety vent at the bottom. The series is ideal for high-quality and high-reliability applications. Typical applications for KEMET ELH Snap-In Aluminum Electrolytic Capacitors include general-purpose power electronics, UPS, SMPS, and battery chargers.

Технические параметры

Номинальная емкость 100
Единица измерения мкф
Brand: KEMET
Capacitance: 100 uF
Diameter: 22 mm
Dissipation Factor DF: 20
Factory Pack Quantity: 400
Lead Spacing: 10 mm
Leakage Current: 900 uA
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: LH107M450AQ2AVKPLP
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 850 mA
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Type: Snap-In Aluminum Electrolytic Capacitor
Voltage Rating DC: 450 VDC

Техническая документация

Datasheet
pdf, 802 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»