ERP610W222MEJ0, Safety Capacitors 760/500V 2200pF Y5U 20% X1/Y1

ERP610W222MEJ0, Safety Capacitors 760/500V 2200pF Y5U 20% X1/Y1
Изображения служат только для ознакомления,
см. техническую документацию
100 руб.
от 800 шт.84 руб.
от 4800 шт.78 руб.
от 9600 шт.74 руб.
Добавить в корзину 1 шт. на сумму 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005315613
Артикул: ERP610W222MEJ0
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
ERP610 Series X1-760VAC & Y1-500VAC Capacitors
KEMET Electronics ERP610 Series X1-760V AC and Y1-500V AC Capacitors are encapsulated radial disc capacitors specifically designed for interference-suppression AC line filtering applications. The capacitors are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. The ERP610 series also offers an ideal solution when needing to suppress line disturbances at the source. KEMET X1-760V AC and Y1-500V AC capacitors meet the impulse test criteria outlined in IEC Standard 60384 with a working voltage of 760V AC in line-to-line (Class X) and 500V AC in line-to-ground (Class Y) applications. These capacitors are certified to withstand impulses up to 4KV (X1) and 8KV (Y1) and meet the flame test requirements outlined in UL 94V-0.

Технические параметры

Емкость 2200
Единица измерения пФ
Brand: KEMET
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Capacitance: 2200 pF
Dielectric: Y5U
Factory Pack Quantity: Factory Pack Quantity: 800
Lead Spacing: 12.5 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Reel, Cut Tape
Part # Aliases: ERP610VH4220MEJ0
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Radial Leaded Ceramic Disc Capacitors
Safety Rating: X1, Y1
Series: ERP610
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating AC: 760 VAC
Вес, г 1

Техническая документация

Datasheet
pdf, 573 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»