ESH106M400AH2AA, Aluminum Electrolytic Capacitors - Radial Leaded 400V 10uF 105C 2k Hour Radial
![ESH106M400AH2AA, Aluminum Electrolytic Capacitors - Radial Leaded 400V 10uF 105C 2k Hour Radial](https://static.chipdip.ru/lib/732/DOC043732296.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
от 10 шт. —
110 руб.
от 100 шт. —
67 руб.
от 1000 шт. —
47.16 руб.
1 шт.
на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
ESH Aluminum Electrolytic Capacitors KEMET ESH Aluminum Electrolytic Capacitors are general-purpose single-ended lead capacitors that offer a long life of 2000 hours and an operating temperature up to +105°C. ESH capacitors feature a safety vent on the base, a high CV, and a compact design. KEMET ESH Aluminum Electrolytic Capacitors are well-suited for high-quality and high-reliability applications, including general-purpose coupling, decoupling, and filtering.
Технические параметры
Рабочее напряжение,В | 400 | |
Номинальная емкость | 10 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 20% | |
Диаметр корпуса D,мм | 10 mm | |
Brand: | KEMET | |
Dissipation Factor DF: | 20% | |
Factory Pack Quantity: | 3000 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Leakage Current: | 130 uA | |
Life: | 2000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -25 C | |
Packaging: | Bulk | |
Part # Aliases: | SH106M400AH2AAKPLP | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 80 mA | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Type: | Single Ended Aluminium Electrolytic Capacitor | |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 1086 КБ