ESH106M400AH4KA, Aluminum Electrolytic Capacitors - Radial Leaded 400V 10uF 105C 2k Hour Radial

ESH106M400AH4KA, Aluminum Electrolytic Capacitors - Radial Leaded 400V 10uF 105C 2k Hour Radial
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.140 руб.
от 100 шт.81 руб.
от 600 шт.64.74 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005315780
Артикул: ESH106M400AH4KA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
ESH Aluminum Electrolytic Capacitors KEMET ESH Aluminum Electrolytic Capacitors are general-purpose single-ended lead capacitors that offer a long life of 2000 hours and an operating temperature up to +105°C. ESH capacitors feature a safety vent on the base, a high CV, and a compact design. KEMET ESH Aluminum Electrolytic Capacitors are well-suited for high-quality and high-reliability applications, including general-purpose coupling, decoupling, and filtering.

Технические параметры

Номинальная емкость 10
Единица измерения мкф
Brand: KEMET
Capacitance: 10 uF
Diameter: 10 mm
Dissipation Factor DF: 20%
Factory Pack Quantity: 600
Lead Spacing: 5 mm
Lead Style: Straight
Leakage Current: 130 uA
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Part # Aliases: SH106M400AH4KAKPLP
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 75 mA
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Single Ended Aluminium Electrolytic Capacitor
Voltage Rating DC: 400 VDC

Техническая документация

Datasheet
pdf, 1086 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»