ESK107M050AH1AA, Aluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 85C 2k Hour Radial
![ESK107M050AH1AA, Aluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 85C 2k Hour Radial](https://static.chipdip.ru/lib/732/DOC043732331.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
61 руб.
от 100 шт. —
37 руб.
от 1000 шт. —
28.41 руб.
1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
ESK Aluminum Electrolytic Capacitors KEMET ESK Aluminum Electrolytic Capacitors are single-ended lead capacitors for high density printed circuit boards. ESK Aluminum Electrolytic Capacitors from KEMET offer two voltage ranges of 6.3VDC to 100VDC and 160VDC to 450VDC and two capacitance ranges of 0.1µF to 22.000µF and 0.47µF to 470µF. KEMET ESK Aluminum Electrolytic Capacitors are ideal for general purpose coupling, decoupling, bypass, and filtering in consumer electronics.
Технические параметры
Номинальная емкость | 100 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 100 uF | |
Diameter: | 10 mm | |
Dissipation Factor DF: | 10% | |
Factory Pack Quantity: | 4000 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Leakage Current: | 50 uA | |
Life: | 2000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | SK107M050AH1AAKPLP | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 250 mA | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | Single Ended Aluminium Electrolytic Capacitor | |
Voltage Rating DC: | 50 VDC | |
Вес, г | 3 |