ESK226M100AE3AA, Aluminum Electrolytic Capacitors - Radial Leaded 100V 22uF 85C 2k Hour Radial

ESK226M100AE3AA, Aluminum Electrolytic Capacitors - Radial Leaded 100V 22uF 85C 2k Hour Radial
Изображения служат только для ознакомления,
см. техническую документацию
55 руб.
от 10 шт.25 руб.
от 100 шт.15 руб.
от 1000 шт.11.63 руб.
1 шт. на сумму 55 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005315864
Артикул: ESK226M100AE3AA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
ESK Aluminum Electrolytic Capacitors KEMET ESK Aluminum Electrolytic Capacitors are single-ended lead capacitors for high density printed circuit boards. ESK Aluminum Electrolytic Capacitors from KEMET offer two voltage ranges of 6.3VDC to 100VDC and 160VDC to 450VDC and two capacitance ranges of 0.1µF to 22.000µF and 0.47µF to 470µF. KEMET ESK Aluminum Electrolytic Capacitors are ideal for general purpose coupling, decoupling, bypass, and filtering in consumer electronics.

Технические параметры

Номинальная емкость 22
Единица измерения мкф
Brand: KEMET
Capacitance: 22 uF
Diameter: 6.3 mm
Dissipation Factor DF: 10%
Factory Pack Quantity: 500
Lead Spacing: 2.5 mm
Lead Style: Straight
Leakage Current: 22 uA
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 105 mA
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Single Ended Aluminium Electrolytic Capacitor
Voltage Rating DC: 100 VDC
Вес, г 2

Техническая документация

Datasheet
pdf, 1072 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»