FE0H105ZF, Supercapacitors / Ultracapacitors 5.5V 1F -20/80% LS=15mm

FE0H105ZF, Supercapacitors / Ultracapacitors 5.5V 1F -20/80% LS=15mm
Изображения служат только для ознакомления,
см. техническую документацию
5 200 руб.
от 10 шт.4 580 руб.
Добавить в корзину 1 шт. на сумму 5 200 руб.
Плати частями
от 1 300 руб. × 4 платежа
Номенклатурный номер: 8005316317
Артикул: FE0H105ZF
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
Transportation Solutions KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

Технические параметры

Емкость, Ф 1
Рабочее напряжение, В 5.5
Brand: KEMET
Diameter: 36.5 mm
ESR: 1 Ohms
Factory Pack Quantity: 30
Lead Spacing: 15 mm
Manufacturer: KEMET
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Orientation: Horizontal
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +80%
Type: Cylindrical
Вес, г 39

Техническая документация

Datasheet
pdf, 489 КБ