FS0H474ZF, Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=7.62mm

Фото 1/3 FS0H474ZF, Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=7.62mm
Изображения служат только для ознакомления,
см. техническую документацию
1 470 руб.
от 10 шт.1 160 руб.
от 50 шт.899 руб.
Добавить в корзину 1 шт. на сумму 1 470 руб.
Плати частями
от 369 руб. × 4 платежа
Номенклатурный номер: 8005316434
Артикул: FS0H474ZF
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
Supercapacitors

KEMET Electronics Supercapacitors are designed for high energy storage applications and consist of four basic form factors: molded, chip, can, and radial through-hole. These superconductors offer rapid charging/discharging within seconds, open failure mode to eliminate short circuits, easy installation with automatic mounting, and pick and place capability. KEMET Electronics Supercapacitors approach infinite charge/discharge cycles with very little deterioration of capacitance or cycle life and are maintenance-free. Typical applications include a real-time clock, energy harvesting, test equipment, and industrial control.

Технические параметры

Brand: KEMET
Capacitance - uF: 470000 uF
Capacitance: 470000 uF
Current Rating: 710 uA
Diameter: 21.5 mm
ESR: 13 Ohms
Factory Pack Quantity: Factory Pack Quantity: 90
Lead Diameter: 0.6 mm
Lead Spacing: 7.62 mm
Life: 1000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Operating Temperature Range: -25 C to+70 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: FS
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +80%
Type: Cylindrical
Voltage Rating DC: 5.5 VDC
Capacitance 0.47F
Capacitor Family Electric Double Layer
Diameter 11.5mm
Equivalent Series Resistance 13Ω
Lead Pitch 7.62mm
Maximum Operating Temperature +75°C
Minimum Operating Temperature -25°C
Mounting Type Through Hole
Product Diameter 21.5mm
Series Supercap FS
Terminal Type Radial
Tolerance -20 →+80%
Voltage 5.5V dc
Вес, г 10

Техническая документация

Datasheet
pdf, 1506 КБ
Datasheet FCS0V224ZFTBR24
pdf, 1046 КБ
Datasheet FS0H105ZF
pdf, 646 КБ
Datasheet FS0H224ZF
pdf, 389 КБ
KEM
pdf, 629 КБ