OHD3-95M, Thermostats 95C 6W 110V Make Axial Thermal Guard

Фото 1/3 OHD3-95M, Thermostats 95C 6W 110V Make Axial Thermal Guard
Изображения служат только для ознакомления,
см. техническую документацию
1 600 руб.
от 10 шт.1 100 руб.
1 шт. на сумму 1 600 руб.
Плати частями
от 400 руб. × 4 платежа
Номенклатурный номер: 8005317586
Артикул: OHD3-95M
Бренд: Kemet Electronics

Описание

Sensors\Temperature Sensors\Thermostats
OHD™ Series Thermal Guard Sensors KEMET Electronics OHD™ Series Thermal Guard Sensors are designed for thermal problem countermeasures and safety standard conformity for electronic devices. OHD sensor series offers high-speed response and provides a wide range of operating temperatures available in 5°C increments from +30°C to +120°C. Applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, and other general appliances.Learn More

Технические параметры

Accuracy: +/-5 C
Brand: KEMET
Factory Pack Quantity: 100
Manufacturer: KEMET
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: +30 C
Packaging: Tray
Part # Aliases: USEO395M000000
Product Category: Thermostats
Product Type: Thermostats
Subcategory: Sensors
Contact Configuration SPST
Contact Material Fe-Ni Alloy
Contact Resistance 150mΩ
Maximum Switching Current 300mA
Maximum Switching Power 6W
Maximum Switching Voltage 110V ac/dc
Width 13.5mm
Вес, г 3

Техническая документация

Datasheet
pdf, 688 КБ
Datasheet
pdf, 91 КБ