PHBC24W-2R4A0174V, Power Inductors - Leaded 174uH 20A 20% DCR=11.8mOhms

PHBC24W-2R4A0174V, Power Inductors - Leaded 174uH 20A 20% DCR=11.8mOhms
Изображения служат только для ознакомления,
см. техническую документацию
13 940 руб.
от 9 шт.11 950 руб.
1 шт. на сумму 13 940 руб.
Плати частями
от 3 485 руб. × 4 платежа
Номенклатурный номер: 8005317777
Артикул: PHBC24W-2R4A0174V
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
DC-DC Converters YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.

Технические параметры

Application: Power
Brand: KEMET
Core Material: Ferrite
Diameter: 57.6 mm
Factory Pack Quantity: 9
Inductance: 174 uH
Lead Diameter: 2.4 mm
Lead Spacing: 24 mm
Manufacturer: KEMET
Maximum DC Current: 20 A
Maximum DC Resistance: 11.8 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 30.9 mm x 57.6 mm x 57.6 mm
Packaging: Tray
Part # Aliases: UALP4W2R4A0174
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Toroidal
Вес, г 246

Техническая документация

Datasheet
pdf, 774 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»