PHE820MB5330MR17, Safety Capacitors 275V 0.033uF 20% LS=15mm

PHE820MB5330MR17, Safety Capacitors 275V 0.033uF 20% LS=15mm
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.240 руб.
от 100 шт.184 руб.
от 500 шт.129.27 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005318030
Артикул: PHE820MB5330MR17
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
Electromagnetic Interference Suppression Capacitor KEMET's Electromagnetic Interference Suppression Capacitors meet EN/IEC 60384-17: 2005 standards and are subdivided into two groups, X and Y. X Capacitors are for use in positions where a failure of the capacitor would not expose anybody to the danger of electric shock. Y Capacitors are for use in positions where a failure of the capacitor could expose somebody to a dangerous electric shock.

Технические параметры

Brand: KEMET
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Capacitance: 0.033 uF
Dielectric: Polyester
Factory Pack Quantity: 800
Lead Spacing: 15 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: F720BE333M275A
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: X2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating AC: 275 VAC
Voltage Rating DC: 760 VDC

Техническая документация

Datasheet
pdf, 2700 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»