PHE840EB6100KB05R17, Safety Capacitors 300V 0.10uF 10% LS=15mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
от 10 шт. —
130 руб.
от 100 шт. —
96 руб.
от 500 шт. —
74.47 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Safety Capacitors
PHE840E, PHE840M Suppression Film Capacitors KEMET PHE840E and PHE840M Suppression Film Capacitors are Class X2 EMI suppressors that offer small dimensions that include low-profile capacitors. The PHE840E series from KEMET features a new improved design with a capacitance range of 0.01µF to 10µF, a rated voltage of 300VAC 50/60Hz, and an operating temperature range of -55°C to +105°C. The PHE840M series capacitors offer a capacitance range of 0.01µF to 10.0µF, a rated voltage of 275/280VAC, and an operating temperature range of -55°C to +105°C. KEMET PHE840E and PHE840M Suppression Film Capacitors are metallized polypropylene capacitors that are used worldwide as electromagnetic interference suppressors in all X2 and across-the-line applications.
Технические параметры
Единица измерения | мкф |
Рабочее напряжение,В | 760 VDC |
Номинальная емкость | 0.1 |
Допуск номинальной емкости,% | 10% |
Brand: | KEMET |
Capacitance - nF: | 100 nF |
Capacitance - pF: | 100000 pF |
Dielectric: | Polypropylene(PP) |
Factory Pack Quantity: | 800 |
Lead Diameter: | 0.8 mm |
Lead Spacing: | 15 mm |
Lead Style: | Straight |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Part # Aliases: | F840BE104K300A |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Film Capacitors |
Safety Rating: | X2 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Voltage Rating AC: | 300 VAC |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 263 КБ