PHE840MB6330MB14R17, Safety Capacitors 280 VAC 0.33uF 20% $

PHE840MB6330MB14R17, Safety Capacitors 280 VAC 0.33uF 20% $
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.240 руб.
от 100 шт.169 руб.
от 600 шт.125.44 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005318060
Артикул: PHE840MB6330MB14R17
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
PHE840E, PHE840M Suppression Film Capacitors KEMET PHE840E and PHE840M Suppression Film Capacitors are Class X2 EMI suppressors that offer small dimensions that include low-profile capacitors. The PHE840E series from KEMET features a new improved design with a capacitance range of 0.01µF to 10µF, a rated voltage of 300VAC 50/60Hz, and an operating temperature range of -55°C to +105°C. The PHE840M series capacitors offer a capacitance range of 0.01µF to 10.0µF, a rated voltage of 275/280VAC, and an operating temperature range of -55°C to +105°C. KEMET PHE840E and PHE840M Suppression Film Capacitors are metallized polypropylene capacitors that are used worldwide as electromagnetic interference suppressors in all X2 and across-the-line applications.

Технические параметры

Brand: KEMET
Capacitance - nF: 330 nF
Capacitance - pF: 330000 pF
Capacitance: 0.33 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 300
Lead Diameter: 0.8 mm
Lead Spacing: 15 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Tray
Part # Aliases: F840BV334M275A
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: X2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating AC: 280 VAC
Voltage Rating DC: 760 VDC
Вес, г 4

Техническая документация

Datasheet
pdf, 260 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»