PHE840MR8100MR08R06L2, Safety Capacitors 280 VAC 10.0uF 20% $

PHE840MR8100MR08R06L2, Safety Capacitors 280 VAC 10.0uF 20% $
Изображения служат только для ознакомления,
см. техническую документацию
2 160 руб.
от 10 шт.1 790 руб.
от 25 шт.1 690 руб.
от 50 шт.1 496.10 руб.
Добавить в корзину 1 шт. на сумму 2 160 руб.
Плати частями
от 540 руб. × 4 платежа
Номенклатурный номер: 8005318081
Артикул: PHE840MR8100MR08R06L2
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
PHE840E, PHE840M Suppression Film Capacitors KEMET PHE840E and PHE840M Suppression Film Capacitors are Class X2 EMI suppressors that offer small dimensions that include low-profile capacitors. The PHE840E series from KEMET features a new improved design with a capacitance range of 0.01µF to 10µF, a rated voltage of 300VAC 50/60Hz, and an operating temperature range of -55°C to +105°C. The PHE840M series capacitors offer a capacitance range of 0.01µF to 10.0µF, a rated voltage of 275/280VAC, and an operating temperature range of -55°C to +105°C. KEMET PHE840E and PHE840M Suppression Film Capacitors are metallized polypropylene capacitors that are used worldwide as electromagnetic interference suppressors in all X2 and across-the-line applications.

Технические параметры

Brand: KEMET
Capacitance: 10 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 63
Lead Diameter: 1 mm
Lead Spacing: 37.5 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Tray
Part # Aliases: F840RS106M275C
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: X2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating AC: 280 VAC
Voltage Rating DC: 760 VDC
Вес, г 54

Техническая документация

Datasheet
pdf, 260 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»