PHE841ED6470MR06L2, Safety Capacitors 330V 0.47uF 20% LS=22.5mm

PHE841ED6470MR06L2, Safety Capacitors 330V 0.47uF 20% LS=22.5mm
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 10 шт.450 руб.
от 50 шт.392 руб.
от 100 шт.324.98 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005318087
Артикул: PHE841ED6470MR06L2
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
Electromagnetic Interference Suppression Capacitor KEMET's Electromagnetic Interference Suppression Capacitors meet EN/IEC 60384-17: 2005 standards and are subdivided into two groups, X and Y. X Capacitors are for use in positions where a failure of the capacitor would not expose anybody to the danger of electric shock. Y Capacitors are for use in positions where a failure of the capacitor could expose somebody to a dangerous electric shock.

Технические параметры

Brand: KEMET
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Capacitance: 0.47 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 176
Lead Spacing: 22.5 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Tray
Part # Aliases: F841DY474M330C
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: X1
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating AC: 330 VAC
Voltage Rating DC: 1 kVDC

Техническая документация

Datasheet
pdf, 200 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»