PHE850ET6150MF17R06L2, Safety Capacitors 300V 0.15uF 20% LS=27.5mm

PHE850ET6150MF17R06L2, Safety Capacitors 300V 0.15uF 20% LS=27.5mm
Изображения служат только для ознакомления,
см. техническую документацию
1 220 руб.
от 10 шт.960 руб.
Добавить в корзину 1 шт. на сумму 1 220 руб.
Плати частями
от 305 руб. × 4 платежа
Номенклатурный номер: 8005318135
Артикул: PHE850ET6150MF17R06L2
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
PHE850 Suppression Film Capacitors KEMET PHE850 Series Suppression Film Capacitors are Class Y2 EMI suppressors with metallized polypropylene. The PHE850 Series Suppression Film Capacitors from KEMET include new small dimensions that include low-profile capacitors. KEMET PHE850 Series Suppression Film Capacitors are intended for use as interference suppressors in Y2 (line-to-earth) applications.

Технические параметры

Brand: KEMET
Capacitance - nF: 150 nF
Capacitance - pF: 150000 pF
Capacitance: 0.15 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 108
Lead Diameter: 0.8 mm
Lead Spacing: 27.5 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Tray
Part # Aliases: F850FH154M300C
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: Y2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Metallized Polypropylene Safety Film Capacitor
Voltage Rating AC: 300 VAC
Voltage Rating DC: 1.25 kVDC

Техническая документация

Datasheet
pdf, 256 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»