PME295RB4330MR30, Safety Capacitors 440V 3300pF 20% LS=15mm

PME295RB4330MR30, Safety Capacitors 440V 3300pF 20% LS=15mm
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 10 шт.410 руб.
от 50 шт.361 руб.
от 100 шт.258.45 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005318209
Артикул: PME295RB4330MR30
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
PME295 Metallized Impregnated Paper Capacitors KEMET PME295 Metallized Impregnated Paper Capacitors, Class Y1 offers AC line EMI suppression with self-extinguishing impregnated paper for excellent self-healing properties that ensure long life even when subjected to frequent overvoltages. PME295 capacitors are ideal for use when a Y1 or double-insulated film capacitor is required. With a 480VAC UL/CSA voltage rating (440VAC in Europe) this film capacitor is also suitable for Y2 applications at industrial voltages.

Технические параметры

Brand: KEMET
Capacitance - nF: 3.3 nF
Capacitance - uF: 0.0033 uF
Capacitance: 3300 pF
Dielectric: Paper
Factory Pack Quantity: 400
Lead Diameter: 0.8 mm
Lead Spacing: 15 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: P295BL332M440A
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: Y1
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: General Purpose AC/DC Metallized Paper Capacitor
Voltage Rating AC: 440 VAC
Вес, г 3

Техническая документация

Datasheet
pdf, 700 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»