PYR7511-47, Capacitor Hardware 47Kohm 5% 13W FLANGE

Фото 1/3 PYR7511-47, Capacitor Hardware 47Kohm 5% 13W FLANGE
Изображения служат только для ознакомления,
см. техническую документацию
2 150 руб.
от 10 шт.1 770 руб.
от 25 шт.1 720 руб.
1 шт. на сумму 2 150 руб.
Плати частями
от 539 руб. × 4 платежа
Номенклатурный номер: 8005318238
Артикул: PYR7511-47
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Capacitor Hardware
Accessories for Aluminum Electrolytic Capacitors
KEMET Electronics Accessories for Aluminum Electrolytic Capacitors include resistors, hardware, and washers. The chassis-mount resistors can be used for voltage balancing and are wire wound on a ceramic core and coated with high-temperature silicone. Their mounting brackets are made of stainless steel and connected by two-point spot welding. The hardware accessories include clamps, clips, nuts, and kits in a wide range of sizes and dimensions. The poly washers are offered in M8 and M12 sizes. KEMET Electronics Accessories for Aluminum Electrolytic Capacitors are suitable for industrial applications.

Технические параметры

Тип PYR7511
Brand: KEMET
Factory Pack Quantity: Factory Pack Quantity: 140
Manufacturer: KEMET
Packaging: Bulk
Product Category: Capacitor Hardware
Product Type: Capacitor Hardware
Product: Accessories
Subcategory: Capacitors
Type: Discharge Resistor, Screw Terminal
Lead Pitch 32mm
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Power Rating 13W
Resistance 47kΩ
Series PYR7511
Technology Wire Wound
Tolerance ±5%
Brand Kemet
Factory Pack Quantity 140
Height 21 mm
Length 50 mm
Manufacturer Kemet
Operating Temperature Range -55 C to+105 C
Packaging Bulk
Product Power Resistors Wirewound Silicon Coated
Product Category Wirewound Resistors-Chassis Mount
RoHS Details
Width 15 mm
Вес, г 1

Техническая документация

Datasheet
pdf, 161 КБ
Datasheet
pdf, 816 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»