R413F11500000M, Safety Capacitors 300 VAC 1kVDC 1500pF 20%

R413F11500000M, Safety Capacitors 300 VAC 1kVDC 1500pF 20%
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.84 руб.
от 100 шт.60 руб.
от 500 шт.46.58 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005318246
Артикул: R413F11500000M
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
R41 & R46 Series Film Capacitors KEMET R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.

Технические параметры

Brand: KEMET
Capacitance - nF: 1.5 nF
Capacitance - uF: 0.0015 uF
Capacitance: 1500 pF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 2000
Lead Diameter: 0.6 mm
Lead Spacing: 10 mm
Lead Style: Straight
Life: 1000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: 413F11500000M
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Qualification: AEC-Q200
Safety Rating: X1, Y2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Metallized Polypropylene Capacitor
Voltage Rating AC: 300 VAC
Voltage Rating DC: 1 kVDC
Brand KEMET
Capacitance 1500 pF
Capacitance - nF 1.5 nF
Capacitance - uF 0.0015 uF
Dielectric Polypropylene(PP)
Factory Pack Quantity 2000
Height 4 mm
Lead Diameter 0.6 mm
Lead Spacing 10 mm
Lead Style Straight
Length 13 mm
Manufacturer KEMET
Maximum Operating Temperature +110 C
Minimum Operating Temperature -40 C
Number of Pins 2
Packaging Bulk
Part # Aliases 413F11500000M
Product Suppression Film Capacitors
Product Category Film Capacitors
RoHS Details
Series R41
Termination Style Radial
Tolerance 20%
Type Metallized Polypropylene Capacitor
Voltage Rating AC 300 VAC
Voltage Rating DC 1 kVDC
Width 9 mm
Вес, г 0.68

Техническая документация

Datasheet
pdf, 998 КБ
Документация
pdf, 1840 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»