R413I2330DQ00K, Safety Capacitors 440vac 0.033uF 10%

R413I2330DQ00K, Safety Capacitors 440vac 0.033uF 10%
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.210 руб.
от 100 шт.132 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005318300
Артикул: R413I2330DQ00K
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
R41 & R46 Series Film Capacitors KEMET R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.

Технические параметры

Brand: KEMET
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Capacitance: 0.033 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 440
Lead Diameter: 0.6 mm
Lead Spacing: 15 mm
Lead Style: Straight
Life: 1000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Ammo Pack
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Qualification: AEC-Q200
Safety Rating: X1, Y2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: Metallized Polypropylene Capacitor
Voltage Rating AC: 300 VAC
Voltage Rating DC: 1 kVDC
Вес, г 4

Техническая документация

Datasheet
pdf, 998 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»