R463I356040N0M, Safety Capacitors 310V .56uF 20% LS=15mm

R463I356040N0M, Safety Capacitors 310V .56uF 20% LS=15mm
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.180 руб.
от 100 шт.123 руб.
от 350 шт.96.73 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005318355
Артикул: R463I356040N0M
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
R41 & R46 Series Film Capacitors KEMET R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.

Технические параметры

Brand: KEMET
Capacitance - nF: 560 nF
Capacitance - pF: 560000 pF
Capacitance: 0.56 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 350
Lead Diameter: 0.8 mm
Lead Spacing: 15 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: R46KI356045N0M; R46KI360045N0M
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: X2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Class X2 Capacitor
Voltage Rating AC: 310 VAC
Voltage Rating DC: 630 VDC

Техническая документация

Datasheet
pdf, 1023 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»