R463N347000N0M, Safety Capacitors 0.47uF 20%

R463N347000N0M, Safety Capacitors 0.47uF 20%
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.170 руб.
от 100 шт.123 руб.
от 500 шт.87.86 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005318364
Артикул: R463N347000N0M
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
R41 & R46 Series Film Capacitors KEMET R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.

Технические параметры

Brand: KEMET
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Capacitance: 0.47 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 700
Lead Diameter: 0.8 mm
Lead Spacing: 22.5 mm
Lead Style: Straight
Life: 1000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: X2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Metallized Polypropylene Film EMI Suppression Capacitors
Voltage Rating AC: 310 VAC
Voltage Rating DC: 630 VDC
Brand KEMET
Capacitance 0.47 uF
Capacitance - nF 470 nF
Capacitance - pF 470000 pF
Dielectric Polypropylene(PP)
Factory Pack Quantity 700
Height 16 mm
Lead Diameter 0.8 mm
Lead Spacing 22.5 mm
Lead Style Straight
Length 26.5 mm
Manufacturer KEMET
Maximum Operating Temperature +110 C
Minimum Operating Temperature -40 C
Number of Pins 2
Packaging Bulk
Product General Film Capacitors
Product Category Film Capacitors
RoHS Details
Series R463
Termination Style Radial
Tolerance 20%
Type Class X2 Capacitors
Voltage Rating AC 310 VAC
Voltage Rating DC 630 VDC
Width 7 mm
Вес, г 5

Техническая документация

Datasheet
pdf, 1023 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»