R463R447040M1M, Safety Capacitors 310V 4.7uF 20% LS=27.5mm

R463R447040M1M, Safety Capacitors 310V 4.7uF 20% LS=27.5mm
Изображения служат только для ознакомления,
см. техническую документацию
1 150 руб.
от 10 шт.820 руб.
от 50 шт.717 руб.
от 112 шт.536.20 руб.
Добавить в корзину 1 шт. на сумму 1 150 руб.
Плати частями
от 289 руб. × 4 платежа
Номенклатурный номер: 8005318387
Артикул: R463R447040M1M
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
R41 & R46 Series Film Capacitors KEMET R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.

Технические параметры

Brand: KEMET
Capacitance - nF: 4700 nF
Capacitance: 4.7 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 112
Lead Diameter: 0.8 mm
Lead Spacing: 27.5 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: R46KR447000M1K
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Class X2 Capacitor
Voltage Rating AC: 310 VAC
Voltage Rating DC: 630 VDC

Техническая документация

Datasheet
pdf, 1023 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»