R46KF2470JAM1M, Safety Capacitors 275volts 0.047uF 20%

R46KF2470JAM1M, Safety Capacitors 275volts 0.047uF 20%
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.150 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005318404
Артикул: R46KF2470JAM1M
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
R41 & R46 Series Film Capacitors KEMET R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.

Технические параметры

Brand: KEMET
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Capacitance: 0.047 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 1000
Lead Spacing: 10 mm
Lead Style: Straight
Life: 1000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: 46KF2470JAM1M
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: X2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Metallized Polypropylene Film EMI Suppression Capacitors
Voltage Rating AC: 275 VAC
Voltage Rating DC: 560 VDC

Техническая документация

Datasheet
pdf, 982 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»