R46KI347050N0M, Safety Capacitors 275volts 0.47uF 20%
![R46KI347050N0M, Safety Capacitors 275volts 0.47uF 20%](https://static.chipdip.ru/lib/706/DOC043706037.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Safety Capacitors
EMI/RFI Suppression Capacitors KEMET EMI/RFI Suppression Capacitors offer a maximum voltage rating of 760VAC and are ideal for capacitive power supplies. The KEMET portfolio of EMI/RFI suppression capacitors includes the following series: F861, F862, F871, F872, F873, F881, P278, P295, PHE844, PHE845, PHZ9004, PME264, PME271E, PME271M, PME271Y, PME295, PZB300, R41, R41-T, R46, R47, R49, and SMP253.
Технические параметры
Brand: | KEMET |
Capacitance - nF: | 470 nF |
Capacitance - pF: | 470000 pF |
Capacitance: | 0.47 uF |
Dielectric: | Polypropylene(PP) |
Factory Pack Quantity: | 500 |
Lead Diameter: | 0.8 mm |
Lead Spacing: | 15 mm |
Lead Style: | Straight |
Life: | 1000 Hour |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Part # Aliases: | 46KI347050N0M |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Film Capacitors |
Safety Rating: | X2 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | Metallized Polypropylene Film EMI Suppression Capacitors |
Voltage Rating AC: | 275 VAC |
Voltage Rating DC: | 560 VDC |
Вес, г | 8 |
Техническая документация
Datasheet
pdf, 982 КБ