SBT-0260, Common Mode Chokes / Filters 50V 60uH 35% 0.5A DCR=50mOhms

SBT-0260, Common Mode Chokes / Filters 50V 60uH 35% 0.5A DCR=50mOhms
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.140 руб.
от 100 шт.112 руб.
от 500 шт.97.67 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005319573
Артикул: SBT-0260
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
DC Line Filters KEMET DC Line Filters are common mode chokes or coils with a wide variety of characteristics. These coils are available in M-500CT, SH, SHO, SBT, SBT-01W, SNT, SPF, ST, ST-110, SBS9080, bead lead, and bead winding series types. KEMET DC Line Filters are surface mount or through hole and have an operating temperature range of -20°C to +120°C, depending on the model. These DC line filters are RoHS compliant and designed with nickel-zinc (Ni-Zi) ferrite cores. Typical applications include audio-visual equipment, home appliances, power supplies, and office automation equipment.

Технические параметры

Application: Audio Visual, Office Automation Equipment, Digital Appliances, Home Appliances, Power Supplies
Brand: KEMET
Core Material: Ferrite
Factory Pack Quantity: 3000
Filter Type: Normal mode
Inductance: 60 uH
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Manufacturer: KEMET
Maximum DC Current: 500 mA
Maximum DC Resistance: 50 mOhms
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Bulk
Packaging: Bulk
Part # Aliases: UDLSBT00260000
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: DC Line Filters
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 1 kHz
Tolerance: 35%
Вес, г 0.26

Техническая документация

Datasheet
pdf, 281 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»