SC-05-E06H, Common Mode Chokes / Filters 0.6mH 250V 5A DCR=0.0175Ohms
![SC-05-E06H, Common Mode Chokes / Filters 0.6mH 250V 5A DCR=0.0175Ohms](https://static.chipdip.ru/lib/753/DOC043753157.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 310 руб.
от 10 шт. —
810 руб.
от 100 шт. —
630 руб.
1 шт.
на сумму 1 310 руб.
Плати частями
от 329 руб. × 4 платежа
от 329 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
The KEMET SC coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
• Proprietary 5H, 7H and 10H ferrite material and equivalents
• Suitable for >=150 kHz range
• Wide variety of sizes and specifications
• Operating temperature range from -25°C to +120°C
• UL94 V-2 retardant rated cap
• Rated currents up to 30A
• DC Resistances as low as 6mR
Технические параметры
Brand: | KEMET |
Diameter: | 25 mm |
Factory Pack Quantity: | 50 |
Filter Type: | Common mode |
Inductance: | 600 uH |
Manufacturer: | KEMET |
Maximum DC Current: | 5 A |
Maximum DC Resistance: | 17.5 mOhms |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package / Case: | Tray |
Packaging: | Tray |
Part # Aliases: | UALSC05E06H000 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | AC Line Filters |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 10 kHz |
DC Ток | 5А |
Индуктивность | 600мкГн |
Линейка Продукции | SC Series |
DC Current Rating | 5A |
Inductance | 600µH |
Product Range | SC Series |
Вес, г | 11 |