SC-08-E075J, Common Mode Chokes / Filters 250V 0.75mH 8A DCR=0.0127Ohms

SC-08-E075J, Common Mode Chokes / Filters 250V 0.75mH 8A DCR=0.0127Ohms
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 10 шт.500 руб.
от 120 шт.439 руб.
от 270 шт.423.70 руб.
1 шт. на сумму 880 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005319665
Артикул: SC-08-E075J
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Power Conversion Components YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Brand: KEMET
Diameter: 25 mm
Factory Pack Quantity: 30
Filter Type: Common mode
Inductance: 750 uH
Manufacturer: KEMET
Maximum DC Current: 8 A
Maximum DC Resistance: 12.7 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSC08E075J00
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 10 kHz
Вес, г 17

Техническая документация

Datasheet
pdf, 1170 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»