SC-10-14J, Common Mode Chokes / Filters 250V 1.4mH 10A DCR=0.018Ohms
![SC-10-14J, Common Mode Chokes / Filters 250V 1.4mH 10A DCR=0.018Ohms](https://static.chipdip.ru/lib/753/DOC043753067.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 020 руб.
от 10 шт. —
630 руб.
от 100 шт. —
556 руб.
1 шт.
на сумму 1 020 руб.
Плати частями
от 255 руб. × 4 платежа
от 255 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Common Mode Coils KEMET Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.
Технические параметры
Brand: | KEMET |
Diameter: | 34 mm |
Factory Pack Quantity: | 50 |
Filter Type: | Common mode |
Inductance: | 1.4 mH |
Manufacturer: | KEMET |
Maximum DC Current: | 10 A |
Maximum DC Resistance: | 18 mOhms |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package / Case: | Tray |
Packaging: | Tray |
Part # Aliases: | UALSC1014J0000 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | AC Line Filters |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 100 kHz |
DC Ток | 10А |
Индуктивность | 1.4мГн |
Линейка Продукции | SC-J Series |
DC Current Rating | 10A |
Inductance | 1.4mH |
Product Range | SC-J Series |
Вес, г | 44 |