SC-12-15JH, Common Mode Chokes / Filters 250V 1.5mH 12A DCR=18mOhms

SC-12-15JH, Common Mode Chokes / Filters 250V 1.5mH 12A DCR=18mOhms
Изображения служат только для ознакомления,
см. техническую документацию
1 980 руб.
от 10 шт.1 660 руб.
1 шт. на сумму 1 980 руб.
Плати частями
от 495 руб. × 4 платежа
Номенклатурный номер: 8005319686
Артикул: SC-12-15JH
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Common Mode Coils KEMET Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

Технические параметры

Brand: KEMET
Core Material: Ferrite
Diameter: 42 mm
Factory Pack Quantity: 20
Filter Type: Common mode
Inductance: 1.5 mH
Lead Diameter: 1.5 mm
Lead Spacing: 30 mm
Manufacturer: KEMET
Maximum DC Current: 12 A
Maximum DC Resistance: 18 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSC1215JH000
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 100 kHz
Type: Common Mode Choke
Вес, г 71

Техническая документация

Datasheet
pdf, 1272 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»