SC-18-10J, Common Mode Chokes / Filters 250V 0.7mH 18A DCR=0.02Ohms

SC-18-10J, Common Mode Chokes / Filters 250V 0.7mH 18A DCR=0.02Ohms
Изображения служат только для ознакомления,
см. техническую документацию
1 470 руб.
от 10 шт.890 руб.
от 100 шт.735 руб.
1 шт. на сумму 1 470 руб.
Плати частями
от 369 руб. × 4 платежа
Номенклатурный номер: 8005319706
Артикул: SC-18-10J
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Common Mode Coils KEMET Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

Технические параметры

Brand: KEMET
Diameter: 35 mm
Factory Pack Quantity: 50
Filter Type: Common mode
Inductance: 1 mH
Manufacturer: KEMET
Maximum DC Current: 18 A
Maximum DC Resistance: 20 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSC1810J0000
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 100 kHz
Вес, г 46

Техническая документация

Datasheet
pdf, 1170 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»