SC-20-E18J, Common Mode Chokes / Filters 250V 1.8mH 20A DCR=0.0068Ohms

SC-20-E18J, Common Mode Chokes / Filters 250V 1.8mH 20A DCR=0.0068Ohms
Изображения служат только для ознакомления,
см. техническую документацию
2 500 руб.
от 10 шт.2 050 руб.
от 30 шт.1 740 руб.
от 60 шт.1 685.20 руб.
1 шт. на сумму 2 500 руб.
Плати частями
от 625 руб. × 4 платежа
Номенклатурный номер: 8005319725
Артикул: SC-20-E18J
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Power Conversion Components YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Brand: KEMET
Diameter: 50 mm
Factory Pack Quantity: 15
Filter Type: Common mode
Inductance: 1.8 mH
Manufacturer: KEMET
Maximum DC Current: 20 A
Maximum DC Resistance: 6.8 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSC20E18J000
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 10 kHz
Вес, г 116

Техническая документация

Datasheet
pdf, 1170 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»