SCF19-040-0R8A1100J, Common Mode Chokes / Filters 250V 4A 11000uH DCR=70mOhms

SCF19-040-0R8A1100J, Common Mode Chokes / Filters 250V 4A 11000uH DCR=70mOhms
Изображения служат только для ознакомления,
см. техническую документацию
1 770 руб.
от 10 шт.1 410 руб.
от 25 шт.1 060 руб.
от 120 шт.970.73 руб.
1 шт. на сумму 1 770 руб.
Плати частями
от 444 руб. × 4 платежа
Номенклатурный номер: 8005319749
Артикул: SCF19-040-0R8A1100J
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
SC & SCF-X Coils KEMET SC and SCF-X Coils are standard-type AC line filters that are available in a wide variety of sizes and specifications. These toroidal coils are designed with proprietary ferrite cores and are useful in various noise countermeasure fields. Typical applications include audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices. KEMET provides a three-phase SCF-X coil series with ultra-high inductance, ultra-high permeability, and toroidal coils with nanocrystalline metal cores.

Технические параметры

Brand: KEMET
Diameter: 28.5 mm
Factory Pack Quantity: 40
Filter Type: Common mode
Inductance: 11 mH
Manufacturer: KEMET
Maximum DC Current: 4 A
Maximum DC Resistance: 70 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALF190401100J
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 50 KHz
DC Ток
Индуктивность 11мГн
Линейка Продукции SCF-J Series
Вес, г 29

Техническая документация

Datasheet
pdf, 274 КБ
Datasheet
pdf, 897 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»