SCR-020-0R55A250JH, Common Mode Chokes / Filters 250V 2A 25mH DCR=200mOhms

SCR-020-0R55A250JH, Common Mode Chokes / Filters 250V 2A 25mH DCR=200mOhms
Изображения служат только для ознакомления,
см. техническую документацию
1 530 руб.
от 10 шт.900 руб.
от 120 шт.757 руб.
от 280 шт.693.12 руб.
1 шт. на сумму 1 530 руб.
Плати частями
от 384 руб. × 4 платежа
Номенклатурный номер: 8005319756
Артикул: SCR-020-0R55A250JH
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Common Mode Coils KEMET Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

Технические параметры

Brand: KEMET
Diameter: 29 mm
Factory Pack Quantity: 40
Filter Type: Common mode
Inductance: 25 mH
Manufacturer: KEMET
Maximum DC Current: 2 A
Maximum DC Resistance: 200 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: Horizontal Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UAL20R55A250JH
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 10 kHz
Type: Line Filter
Вес, г 23

Техническая документация

Datasheet
pdf, 512 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»