SCR-080-1R1A020J, Common Mode Chokes / Filters 250V 8A 2mH DCR=15.9mOhms

Фото 1/3 SCR-080-1R1A020J, Common Mode Chokes / Filters 250V 8A 2mH DCR=15.9mOhms
Изображения служат только для ознакомления,
см. техническую документацию
1 540 руб.
от 10 шт.1 080 руб.
1 шт. на сумму 1 540 руб.
Плати частями
от 385 руб. × 4 платежа
Номенклатурный номер: 8005319765
Артикул: SCR-080-1R1A020J
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
AC Line Filters

KEMET AC Line Filters, also known as coils or chokes, suppress electromagnetic interference (EMI) noise. All consumer electronics that use AC power need EMI suppression such as AC line filters. KEMET Electronics AC Line Filters are compact, low profile, and lightweight. These coils are available in a variety of form factors and heights, including split and non-split bobbin designs in common mode, as well as differential / normal mode, dual mode, and earth inductors.

Технические параметры

Brand: KEMET
Diameter: 29 mm
Factory Pack Quantity: Factory Pack Quantity: 240
Filter Type: Common mode
Inductance: 2 mH
Manufacturer: KEMET
Maximum DC Current: 8 A
Maximum DC Resistance: 15.9 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package/Case: Tray
Packaging: Tray
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SCR
Subcategory: Inductors, Chokes и Coils
Termination Style: Through Hole
Test Frequency: 10 kHz
DC Ток
Индуктивность 2мГн
Линейка Продукции SCR Series
Вес, г 25

Техническая документация

Datasheet
pdf, 496 КБ
Datasheet
pdf, 279 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»