SCR31B-105-1R4A055JH, Common Mode Chokes / Filters 500V 10.5A 5.5mH DCR=22mOhms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 090 руб.
от 10 шт. —
1 640 руб.
1 шт.
на сумму 2 090 руб.
Плати частями
от 524 руб. × 4 платежа
от 524 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
5,5 мГн при 10 кГц, 2 линии, синфазный дроссель, сквозное отверстие, 10,5 А, DCR, 22 мОм
Технические параметры
Brand: | KEMET |
Diameter: | 48 mm |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Filter Type: | Common mode |
Inductance: | 5.5 mH |
Manufacturer: | KEMET |
Maximum DC Current: | 10.5 A |
Maximum DC Resistance: | 22 mOhms |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package / Case: | Tray |
Packaging: | Tray |
Part # Aliases: | UALF11R4A055JH |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | AC Line Filters |
Series: | SCR31 |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 10 kHz |
Type: | High Impedance Common Mode Filters |
Current Rating (Max) | 10.5A |
DC Resistance (DCR) (Max) | 22mOhm |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 1.378"" (35.00mm) |
HTSUS | 8504.50.4000 |
Inductance @ Frequency | 5.5mH @ 10kHz |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -25В°C ~ 120В°C |
Package | Bulk |
Package / Case | Horizontal, 4 PC Pin |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SCR -> |
Size / Dimension | 1.890"" Dia (48.00mm) |
Voltage Rating - AC | 500V |
Voltage Rating - DC | 500V |
DC Ток | 10.5А |
Индуктивность | 5.5мГн |
Линейка Продукции | SCR31 Series |
Вес, г | 85.05 |