SCR31H-225-2R0A014J, Common Mode Chokes / Filters 250V 22.5A 1400uH DCR=5mOhms

SCR31H-225-2R0A014J, Common Mode Chokes / Filters 250V 22.5A 1400uH DCR=5mOhms
Изображения служат только для ознакомления,
см. техническую документацию
2 540 руб.
от 10 шт.2 120 руб.
от 30 шт.1 730 руб.
1 шт. на сумму 2 540 руб.
Плати частями
от 635 руб. × 4 платежа
Номенклатурный номер: 8005319780
Артикул: SCR31H-225-2R0A014J
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
SC & SCF-X Coils KEMET SC and SCF-X Coils are standard-type AC line filters that are available in a wide variety of sizes and specifications. These toroidal coils are designed with proprietary ferrite cores and are useful in various noise countermeasure fields. Typical applications include audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices. KEMET provides a three-phase SCF-X coil series with ultra-high inductance, ultra-high permeability, and toroidal coils with nanocrystalline metal cores.

Технические параметры

Brand: KEMET
Diameter: 45 mm
Factory Pack Quantity: 15
Filter Type: Common mode
Inductance: 1.4 mH
Manufacturer: KEMET
Maximum DC Current: 22.5 A
Maximum DC Resistance: 5 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALF32R0A014J0
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 10 KHz
Вес, г 88

Техническая документация

Datasheet
pdf, 564 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»