SHBC24N-2R1B0039V, Power Inductors - Leaded 39uH 30A 20% DCR=6.8mOhms

SHBC24N-2R1B0039V, Power Inductors - Leaded 39uH 30A 20% DCR=6.8mOhms
Изображения служат только для ознакомления,
см. техническую документацию
5 040 руб.
от 12 шт.4 260 руб.
от 24 шт.4 120 руб.
1 шт. на сумму 5 040 руб.
Плати частями
от 1 260 руб. × 4 платежа
Номенклатурный номер: 8005319815
Артикул: SHBC24N-2R1B0039V
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
Input Stage Solutions YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.

Технические параметры

Application: High Frequency
Brand: KEMET
Core Material: Ferrite
Diameter: 50.1 mm
Factory Pack Quantity: 12
Inductance: 39 uH
Lead Diameter: 2.1 mm
Lead Spacing: 20 mm
Manufacturer: KEMET
Maximum DC Current: 30 A
Maximum DC Resistance: 6.8 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 25.7 mm x 50.1 mm x 50.1 mm
Packaging: Tray
Part # Aliases: UALS4N2R1B0039
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Toroidal
Вес, г 136

Техническая документация

Datasheet
pdf, 808 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»