SS11V-03550-CH, Common Mode Chokes / Filters 250VAC 0.3A 55mH

SS11V-03550-CH, Common Mode Chokes / Filters 250VAC 0.3A 55mH
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
от 10 шт.660 руб.
от 100 шт.574 руб.
1 шт. на сумму 970 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005319930
Артикул: SS11V-03550-CH
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
SS Coils KEMET SS Coils are offered in a wide variety of sizes and specifications. These gear-type coils feature proprietary ferrite cores and are designed for use in noise countermeasure fields. KEMET SS coils have a rectangular core with middle or small size core dimensions and low to middle current (300mA to 5A). The optimized core shape and product structure are ideal for compact applications where space is a priority. These coils are available in vertical and horizontal assemblies. Typical applications include audio-visual equipment, office automation equipment, digital appliances, and power supply devices.

Технические параметры

Brand: KEMET
Factory Pack Quantity: 600
Inductance: 55 mH
Manufacturer: KEMET
Maximum DC Current: 300 mA
Maximum DC Resistance: 4.1 Ohms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Number of Channels: 1 Channel
Packaging: Bulk
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Test Frequency: 1 kHz
Type: Standard Common Mode Filters
Вес, г 11

Техническая документация

Datasheet
pdf, 424 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»