SS11VL-R07190, Common Mode Chokes / Filters 250VAC 0.7A 19mH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 руб.
от 10 шт. —
380 руб.
от 100 шт. —
293 руб.
1 шт.
на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
SS Coils KEMET SS Coils are offered in a wide variety of sizes and specifications. These gear-type coils feature proprietary ferrite cores and are designed for use in noise countermeasure fields. KEMET SS coils have a rectangular core with middle or small size core dimensions and low to middle current (300mA to 5A). The optimized core shape and product structure are ideal for compact applications where space is a priority. These coils are available in vertical and horizontal assemblies. Typical applications include audio-visual equipment, office automation equipment, digital appliances, and power supply devices.
Технические параметры
Brand: | KEMET |
Diameter: | 22 mm |
Factory Pack Quantity: | 100 |
Filter Type: | Common mode |
Inductance: | 19 mH |
Manufacturer: | KEMET |
Maximum DC Current: | 700 mA |
Maximum DC Resistance: | 900 mOhms |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Vertical Mount |
Number of Channels: | 1 Channel |
Package / Case: | Tray |
Packaging: | Tray |
Part # Aliases: | UAL11VLR071900 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Chokes |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 1 kHz |
Type: | Line Filter |
RoHS | Подробности |
Высота корпуса | 19.5 mm |
Габариты | 14.5 mm W x 22 mm L x 19.5 mm H |
Диапазон рабочих температур | -25 C to+120 C |
Длина корпуса | 22 mm |
Индуктивность | 19 mH |
Максимальное сопротивление постоянному току | 900 mOhms |
Максимальный постоянный ток | 0.7 A |
Продукт | AC Line Filters |
Производитель | Kemet |
Тестовая частота | 1 kHz |
Тип | Standard Common Mode Filters |
Тип выводов | Radial |
Упаковка | Bulk |
Ширина корпуса | 14.5 mm |
Вес, г | 11 |
Техническая документация
Datasheet
pdf, 559 КБ
Документация
pdf, 276 КБ