SS30V-180145, Common Mode Chokes / Filters 250VAC 14.5mH 1.8A DCR=0.23Ohms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 010 руб.
от 10 шт. —
680 руб.
от 120 шт. —
480 руб.
1 шт.
на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
от 254 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
SS Coils KEMET SS Coils are offered in a wide variety of sizes and specifications. These gear-type coils feature proprietary ferrite cores and are designed for use in noise countermeasure fields. KEMET SS coils have a rectangular core with middle or small size core dimensions and low to middle current (300mA to 5A). The optimized core shape and product structure are ideal for compact applications where space is a priority. These coils are available in vertical and horizontal assemblies. Typical applications include audio-visual equipment, office automation equipment, digital appliances, and power supply devices.
Технические параметры
Brand: | KEMET |
Diameter: | 31 mm |
Factory Pack Quantity: | 40 |
Filter Type: | Common mode |
Inductance: | 14.5 mH |
Manufacturer: | KEMET |
Maximum DC Current: | 1.8 A |
Maximum DC Resistance: | 230 mOhms |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package / Case: | Tray |
Packaging: | Tray |
Part # Aliases: | UAL30V18014500 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | AC Line Filters |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 1 KHz |
DC Ток | 1.8А |
Индуктивность | 14.5мГн |
Линейка Продукции | SS30V Series |
DC Current Rating | 1.8A |
Inductance | 14.5mH |
Product Range | SS30V Series |
Вес, г | 36 |