SS35V-40033, Common Mode Chokes / Filters 250VAC 4A 3.3mH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
740 руб.
от 10 шт. —
460 руб.
1 шт.
на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
SS CoilsKEMET SS Coils are offered in a wide variety of sizes and specifications. These gear-type coils feature proprietary ferrite cores and are designed for use in noise countermeasure fields. KEMET SS coils have a rectangular core with middle or small size core dimensions and low to middle current (0.3A to 5A). The optimized core shape and product structure is ideal for compact applications where space is a priority. These coils are available in vertical and horizontal assemblies. Typical applications include audio-visual equipment, office automation equipment, digital appliances, and power supply devices.
Технические параметры
Brand: | KEMET |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Inductance: | 3.3 mH |
Manufacturer: | KEMET |
Maximum DC Current: | 4 A |
Maximum DC Resistance: | 80 mOhms |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -25 C |
Number of Channels: | 1 Channel |
Packaging: | Bulk |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | AC Line Filters |
Series: | SS35V |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Test Frequency: | 1 kHz |
Type: | Standard Common Mode Filters |
Current Rating (Max) | 4A |
DC Resistance (DCR) (Max) | 80mOhm |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 1.614"" (41.00mm) |
HTSUS | 8504.31.4065 |
Inductance @ Frequency | 3.3mH @ 1kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -25В°C ~ 120В°C |
Package | Bulk |
Package / Case | Vertical, 6 PC Pin |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SS -> |
Size / Dimension | 1.457"" L x 1.043"" W (37.00mm x 26.50mm) |
Voltage Rating - AC | 250V |
Вес, г | 56.7 |