SSB11V-R13090, Common Mode Chokes / Filters 250V 1.3A 9mH

SSB11V-R13090, Common Mode Chokes / Filters 250V 1.3A 9mH
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.460 руб.
от 100 шт.363 руб.
1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005320006
Артикул: SSB11V-R13090
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
SS Coils KEMET SS Coils are offered in a wide variety of sizes and specifications. These gear-type coils feature proprietary ferrite cores and are designed for use in noise countermeasure fields. KEMET SS coils have a rectangular core with middle or small size core dimensions and low to middle current (300mA to 5A). The optimized core shape and product structure are ideal for compact applications where space is a priority. These coils are available in vertical and horizontal assemblies. Typical applications include audio-visual equipment, office automation equipment, digital appliances, and power supply devices.

Технические параметры

Brand: KEMET
Diameter: 22 mm
Factory Pack Quantity: 600
Filter Type: Common mode
Inductance: 9 mH
Manufacturer: KEMET
Maximum DC Current: 1.3 A
Maximum DC Resistance: 380 mOhms
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -25 C
Mounting Style: Vertical Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALB11VR130900
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 1 kHz
Type: Line Filter
Вес, г 12

Техническая документация

Datasheet
pdf, 386 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»