SSHB10H-08082, Common Mode Chokes / Filters 250VAC 0.8A 8.2mH 11.5mm Dual Mode

Фото 1/3 SSHB10H-08082, Common Mode Chokes / Filters 250VAC 0.8A 8.2mH 11.5mm Dual Mode
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 10 шт.320 руб.
1 шт. на сумму 530 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005320010
Артикул: SSHB10H-08082
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Smart Meter Solutions

KEMET Electronics Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.

Технические параметры

Brand: KEMET
Diameter: 22 mm
Factory Pack Quantity: Factory Pack Quantity: 300
Filter Type: Dual mode
Inductance: 8.2 mH
Manufacturer: KEMET
Maximum DC Current: 800 mA
Maximum DC Resistance: 0.64 Ohms
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSB108082000
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SSHB10
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 10 kHz
DC Resistance 0.64Ω
Inductance 8.2 mH
Maximum Current 0.8 A
Maximum Operating Temperature +130°C
Minimum Operating Temperature -25°C
Mounting Type Through Hole
Operating Temperature Range -25°C →+130°C
Series SSHB10H
Termination Style Solder Pad
Test Frequency 10 kHz
Voltage Rating 250V
Вес, г 10

Техническая документация

Datasheet
pdf, 710 КБ
Datasheet
pdf, 712 КБ
Datasheet
pdf, 89 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»