SSHB21HS-12110, Common Mode Chokes / Filters 250VAC 1.2A 11mH 21mm DualMode

Фото 1/2 SSHB21HS-12110, Common Mode Chokes / Filters 250VAC 1.2A 11mH 21mm DualMode
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
от 10 шт.620 руб.
от 120 шт.429 руб.
1 шт. на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005320072
Артикул: SSHB21HS-12110
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters

The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils realize the two functions of normal mode countermeasure as well as common mode noise suppression, with just one coil. Reducing the number of required products ensures cost savings and space efficiency. KEMET´s proprietary core materials provide optimized solutions for high temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape provides excellent efficiency on the normal noise suppression.

• Proprietary 5HT and 10H ferrite materials and equivalents
• Optimization of magnetic circuit and material
• One coil to suppress both common and normal noise
• High impedance in wide frequency range due to divided bobbin
• High impedance in wide frequency range due to divided bobbin
• Low leakage magnetic flux to outside
• UL94 V-0 flame retardant rated base and bobbin

Технические параметры

DC Ток 1.2А
Индуктивность 11мГн
Линейка Продукции SSHB21HS Series
Вес, г 14

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»