SSHB21HS-30013, Common Mode Chokes / Filters 250VAC 3A 1.3mH 21mm 1CH LD=0.8mm

SSHB21HS-30013, Common Mode Chokes / Filters 250VAC 3A 1.3mH 21mm 1CH LD=0.8mm
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 10 шт.510 руб.
от 120 шт.419 руб.
1 шт. на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005320077
Артикул: SSHB21HS-30013
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
SSHB & SCN-XV Dual Mode Coils KEMET SSHB and SCN-XV Coils are dual mode chokes with a specially developed shape to provide efficiency on the normal noise suppression. These hybrid coils provide the two functions of standard mode countermeasure and common mode noise suppression, with only one coil.

Технические параметры

Brand: KEMET
Diameter: 26 mm
Factory Pack Quantity: 60
Filter Type: Dual mode
Inductance: 1.3 mH
Lead Diameter: 0.8 mm
Manufacturer: KEMET
Maximum DC Current: 3 A
Maximum DC Resistance: 60 mOhms
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSB2S3001300
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 10 KHz
Вес, г 14

Техническая документация

Datasheet
pdf, 867 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»