SSR10H-30016, Common Mode Chokes / Filters 250VAC 1.6mH 3A 11.5mm DCR=60mOhms

SSR10H-30016, Common Mode Chokes / Filters 250VAC 1.6mH 3A 11.5mm DCR=60mOhms
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 10 шт.450 руб.
от 120 шт.290 руб.
1 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005320100
Артикул: SSR10H-30016
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Application: Power
Brand: KEMET
Core Material: Ferrite
Diameter: 22 mm
Factory Pack Quantity: Factory Pack Quantity: 300
Filter Type: Common mode
Inductance: 1.6 mH
Lead Diameter: 0.7 mm
Manufacturer: KEMET
Maximum DC Current: 3 A
Maximum DC Resistance: 60 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALR10H3001600
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SSR10H
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 10 kHz
Type: High Impedance Common Mode Filters
Вес, г 9

Техническая документация

Datasheet
pdf, 462 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»